
* Images are for reference only
1N4575AUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4575AUR-1/TR
- JLCPCB Part #
- C6984799
- Package
- DO-213AA
- Description
- 2uA@3V 500mW 50Ω DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 164
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0749
164+
$6.4148
492+
$6.2006
984+
$6.0943
Welcome back, may I help you?