
* Images are for reference only
1N4555A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4555A
- JLCPCB Part #
- C6656535
- Package
- DO-5(DO-203AB)
- Description
- 10uA@2V 160mΩ 50W 6.8V ±10% DO-5(DO-203AB) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.2535
200+
$51.9730
500+
$50.2359
1000+
$49.3769
Related Products
Welcome back, may I help you?