
* Images are for reference only
1N4500
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4500
- JLCPCB Part #
- C17451225
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1.1V@300mA 6ns DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.6246
200+
$20.5985
500+
$19.9114
1000+
$19.5710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?