
* Images are for reference only
1N4481C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4481C
- JLCPCB Part #
- C5485201
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 47V 50nA@37.6V 50Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0160
200+
$17.1644
500+
$16.5912
1000+
$16.3070
Welcome back, may I help you?