
* Images are for reference only
1N4466
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4466
- JLCPCB Part #
- C3729240
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 11V 300nA@8.8V 550Ω 6Ω ±5% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.8848
10+
$15.1559
30+
$13.8924
100+
$12.7910
Related Products
Welcome back, may I help you?