
* Images are for reference only
1N3893R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3893R
- JLCPCB Part #
- C17197717
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1.5V@38A 10uA@400V 12A 150ns 400V DO-203AA(DO-4) Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.2977
200+
$56.3785
500+
$54.4952
1000+
$53.5640
Welcome back, may I help you?