
* Images are for reference only
1N3518
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3518
- JLCPCB Part #
- C5485123
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1V 400mW 7Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 379
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0831
200+
$2.4281
379+
$2.3459
1137+
$2.3072
Welcome back, may I help you?