This website requires JavaScript.
no-image

* Images are for reference only

HZ27-1RE-E

Extended
Manufacturer
RENESAS
MFR.Part #
HZ27-1RE-E
JLCPCB Part #
C3742277
Package
DO-35
Description
1 Independent 10uA@21V 25.2V~26.6V 27V 500mW DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1153
1000+ $0.0446
2500+ $0.0430
5000+ $0.0422

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons