
* Images are for reference only
1N3348B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3348B
- JLCPCB Part #
- C6656426
- Package
- DO-5
- Description
- 10uA@121.6V 220V 50W 85Ω ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.7744
200+
$47.7915
500+
$46.1937
1000+
$45.4052
Welcome back, may I help you?