This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N3024B-1E3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N3024B-1E3/TR
JLCPCB Part #
C5482141
Package
DO-41
Description
-55℃~+175℃ 1 Independent 10uA@11.4V 14Ω 15V 1W ±5% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 111

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8361
222+ $8.3133
555+ $8.0355
999+ $7.8991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons