
* Images are for reference only
1N2998B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2998B
- JLCPCB Part #
- C6984588
- Package
- DO-213AA
- Description
- 10uA@39V 15Ω 52V DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.7113
200+
$40.9834
500+
$39.6139
1000+
$38.9364
Welcome back, may I help you?