
* Images are for reference only
1N2980A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2980A
- JLCPCB Part #
- C6984572
- Package
- DO-213AA
- Description
- 10uA@12.2V 16V 4Ω DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.7840
200+
$41.0124
500+
$39.6420
1000+
$38.9640
Welcome back, may I help you?