* Images are for reference only
1N2817A
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2817A
- JLCPCB Part #
- C6657261
- Package
- TO-204AD(TO-3)
- Description
- 50W 19V TO-204AD(TO-3) Zener Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N2817A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N2817A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N2817A symbol, PCB footprint from the free EasyEDA PCB design tool.
1N2817A datasheets or manufacturer documentation.
Datasheet: 1N2817A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing