
* Images are for reference only
15KPA24AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 15KPA24AE3/TR13
- JLCPCB Part #
- C3708393
- Package
- P600
- Description
- -55℃~+175℃ 150uA 15kW 24V 26.81V 371A 40.7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5775
200+
$5.6428
500+
$5.4447
800+
$5.3464
Related Products
Welcome back, may I help you?