
* Images are for reference only
11LC010T-I/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 11LC010T-I/TT
- JLCPCB Part #
- C98444
- Package
- SOT-23
- Description
- -40℃~+85℃ 1,000,000 cycles 100kHz 1Kbit 2.5V~5.5V 200 Years 5ms Hardware write protection function、Noise suppression function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit Single-bus SOT-23 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
10+
$0.3340
30+
$0.3292
100+
$0.3244
Related Products
Welcome back, may I help you?