
* Images are for reference only
MTQH322520S220MBT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH322520S220MBT
- JLCPCB Part #
- C50345888
- Package
- 1210
- Description
- 1.8A 22uH 2A 315mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1847
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1393
150+
$0.1237
500+
$0.1042
2000+
$0.0955
4000+
$0.0902
Related Products
Welcome back, may I help you?