
* Images are for reference only
MPN4020SR47NT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN4020SR47NT
- JLCPCB Part #
- C52024153
- Package
- SMD,4x4mm
- Description
- 10A 21mΩ 470nH 6.4A Magnetic Shielded Inductor ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0516
300+
$0.0450
3000+
$0.0400
6000+
$0.0362
9000+
$0.0341
Related Products
Welcome back, may I help you?