
* Images are for reference only
MPN201610S4R7MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN201610S4R7MT
- JLCPCB Part #
- C52024172
- Package
- 0806
- Description
- 1.1A 375mΩ 4.7uH 900mA Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0263
600+
$0.0223
2000+
$0.0199
10000+
$0.0178
20000+
$0.0166
Related Products
Welcome back, may I help you?