
* Images are for reference only
MMPC0624-3R3MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0624-3R3MT
- JLCPCB Part #
- C51682554
- Package
- SMD,7x6.6mm
- Description
- 10A 3.3uH 34mΩ 6A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1470
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1470
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1393
150+
$0.1237
1500+
$0.1042
3000+
$0.0955
4500+
$0.0902
Related Products
Welcome back, may I help you?