
* Images are for reference only
MMPC0605-470MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0605-470MT
- JLCPCB Part #
- C51682548
- Package
- SMD,7x6.6mm
- Description
- 1.9A 2.7A 290mΩ 47uH ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.2463
50+
$0.1950
150+
$0.1731
800+
$0.1457
2400+
$0.1336
4800+
$0.1262
Related Products
Welcome back, may I help you?