
* Images are for reference only
MLB2012-310(f)
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MLB2012-310(f)
- JLCPCB Part #
- C40848
- Package
- 0805
- Description
- 1 31Ω@100MHz 500mA 50mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1906
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
1000+
$0.0047
3000+
$0.0040
8000+
$0.0035
48000+
$0.0032
96000+
$0.0030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?