
* Images are for reference only
ACM1513F-551T100
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- ACM1513F-551T100
- JLCPCB Part #
- C908586
- Package
- SMD,15x13mm
- Description
- -40℃~+125℃ 10.5A 10MΩ 2 550Ω@100MHz 6mΩ 80V SMD,15x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 367
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$1.6454
10+
$1.3599
30+
$1.2050
100+
$1.0276
350+
$0.9502
1050+
$0.9147
Related Products
Welcome back, may I help you?