
* Images are for reference only
SMDJ7.0C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMDJ7.0C
- JLCPCB Part #
- C3704364
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 13.3V 1mA 225.56A 3kW 7.78V 7V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4856
200+
$0.1892
500+
$0.1827
1000+
$0.1795
Related Products
Welcome back, may I help you?