
* Images are for reference only
SMBJ400A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMBJ400A
- JLCPCB Part #
- C3719697
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 400V 447V 600W 648V 930mA TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1917
200+
$0.0741
500+
$0.0716
1000+
$0.0703
Related Products
Welcome back, may I help you?