
* Images are for reference only
SMAJ250A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMAJ250A
- JLCPCB Part #
- C3719753
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 250V 279V 400W 405V 5uA 990mA TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1716
200+
$0.0664
500+
$0.0642
1000+
$0.0630
Related Products
Welcome back, may I help you?