This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73F1ETD1131B

Extended
Manufacturer
Meritek
MFR.Part #
RN73F1ETD1131B
JLCPCB Part #
C5884511
Package
0402
Description
-55℃~+155℃ 1.13kΩ 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0962
200+ $0.0384
500+ $0.0372
1000+ $0.0365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons