
* Images are for reference only
MXJEAFC32M0
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MXJEAFC32M0
- JLCPCB Part #
- C6330330
- Package
- -
- Description
- -20℃~+70℃ 18pF 32MHz 80Ω ±10ppm ±20ppm - Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7021
200+
$0.2812
500+
$0.2716
1000+
$0.2668
Welcome back, may I help you?