
* Images are for reference only
MXJDHJI26M0
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MXJDHJI26M0
- JLCPCB Part #
- C5820754
- Package
- -
- Description
- -40℃~+85℃ 16pF 26MHz 40Ω ±30ppm ±50ppm - Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7016
200+
$0.2810
500+
$0.2714
1000+
$0.2665
Welcome back, may I help you?