
* Images are for reference only
MPTS2920L30015R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS2920L30015R
- JLCPCB Part #
- C3762638
- Package
- SMD,5.1x7.4mm
- Description
- -40℃~+85℃ 1.5W 10mΩ 48mΩ SMD,5.1x7.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1871
200+
$0.0724
500+
$0.0700
1000+
$0.0687
Welcome back, may I help you?