
* Images are for reference only
MPTS1206L012R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1206L012R
- JLCPCB Part #
- C3762200
- Package
- 1206
- Description
- -40℃~+85℃ 1.4Ω 100A 120mA 200ms 390mA 48V 6.5Ω 600mW 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
200+
$0.0236
500+
$0.0228
1000+
$0.0224
Related Products
Welcome back, may I help you?