
* Images are for reference only
MPTS0603L012R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS0603L012R
- JLCPCB Part #
- C3761883
- Package
- 0603
- Description
- -40℃~+85℃ 0.75mm 1.1Ω 1.8mm 100ms 120mA 1mm 300mA 40A 5.8Ω 500mW 9V 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
200+
$0.0259
500+
$0.0249
1000+
$0.0245
Related Products
Welcome back, may I help you?