
* Images are for reference only
MPTS0805L075R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS0805L075R
- JLCPCB Part #
- C3762135
- Package
- 0805
- Description
- -40℃~+85℃ 1.5A 1.5mm 100A 2.3mm 200ms 350mΩ 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
200+
$0.0339
500+
$0.0328
1000+
$0.0322
Related Products
Welcome back, may I help you?