
* Images are for reference only
MPTR36V250
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTR36V250
- JLCPCB Part #
- C3761936
- Package
- Plugin
- Description
- -40℃~+85℃ 10mm 2.5A 20mΩ 36V 40A 4A 64mΩ 990mW 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
200+
$0.1049
500+
$0.1012
1000+
$0.0994
Welcome back, may I help you?