
* Images are for reference only
CF100-393JTR
Extended
- Manufacturer
- Meritek
- MFR.Part #
- CF100-393JTR
- JLCPCB Part #
- C20506597
- Package
- -
- Description
- -55℃~+125℃ 1W 39kΩ Carbon Film Resistor ±5% - Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
200+
$0.0277
500+
$0.0267
1000+
$0.0262
Welcome back, may I help you?