
* Images are for reference only
MPTS1210L075R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1210L075R
- JLCPCB Part #
- C3760499
- Package
- 1210
- Description
- -40℃~+85℃ 0.7mm 1.5A 100A 100ms 130mΩ 2.8mm 3.43mm 400mΩ 600mW 750mA 8V 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
200+
$0.0235
500+
$0.0227
1000+
$0.0222
Related Products