
* Images are for reference only
US2881ESE-AAA-000-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- US2881ESE-AAA-000-RE
- JLCPCB Part #
- C2152658
- Package
- TSOT-23-3
- Description
- -40℃~+85℃ 2.6mA 3.5V~24V TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
10+
$0.4496
30+
$0.3980
100+
$0.3336
500+
$0.3046
1000+
$0.2885
Welcome back, may I help you?