


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | UTQFN-6(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | ±8Gs | |
| Voltage - Supply | 1.5V~3.6V | |
| Features | Built-in oscillator | |
| Operation Points | ±6mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90248ELD-EBA-000-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | UTQFN-6(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | ±8Gs | |
| Voltage - Supply | 1.5V~3.6V | |
| Features | Built-in oscillator | |
| Operation Points | ±6mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90248ELD-EBA-000-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90248ELD-EBA-000-RE datasheets or manufacturer documentation.
Datasheet: MLX90248ELD-EBA-000-RE Datasheet (PDF)
The MLX90248ELD-EBA-000-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.