
* Images are for reference only
MLX90823GXP-BAD-306-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90823GXP-BAD-306-SP
- JLCPCB Part #
- C20009945
- Package
- SMP-4
- Description
- -1bar~0Kpa -40℃~+160℃ 1ms On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage SMP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4604
200+
$9.7611
500+
$9.4346
1000+
$9.2738
Welcome back, may I help you?