
* Images are for reference only
MLX90822GXP-BAA-304-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90822GXP-BAA-304-SP
- JLCPCB Part #
- C5675093
- Package
- -
- Description
- -40℃~+160℃ 10Kpa~1.15bar 1ms 4.5V~5.5V 525pa On-chip self-diagnosis、On-chip temperature compensation、On-chip calibration and non-volatile storage - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1140
200+
$11.6174
500+
$11.2289
1000+
$11.0362
Welcome back, may I help you?