
* Images are for reference only
MLX90821LXG-DBA-003-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90821LXG-DBA-003-RE
- JLCPCB Part #
- C3263622
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+150℃ -6Kpa~26Kpa 4.5V~5.5V SOIC-16-EP-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3731
200+
$3.6278
500+
$3.5009
1500+
$3.4382
Welcome back, may I help you?