This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLX90820LUF-EBA-000-SP

Extended
Manufacturer
Melexis
MFR.Part #
MLX90820LUF-EBA-000-SP
JLCPCB Part #
C20009943
Package
-
Description
-40℃~+150℃ 1Mpa~3.5Mpa 1ms 4.5V~5.5V On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier - Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3619
196+ $4.9339
490+ $4.7684
980+ $4.6865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons