
* Images are for reference only
MLX90367KGO-ABV-000-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90367KGO-ABV-000-SP
- JLCPCB Part #
- C17575874
- Package
- TSSOP-16
- Description
- 0°~360° 4.5V~5.5V Programmable transmission、Fault diagnosis、Multi-axis magnetic field detection、Signal filtering processing、Temperature compensation TSSOP-16 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7568
160+
$7.0851
480+
$6.8491
960+
$6.7319
Welcome back, may I help you?