
* Images are for reference only
MLX90365LGO-ABB-000-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90365LGO-ABB-000-RE
- JLCPCB Part #
- C17605970
- Package
- TSSOP-16
- Description
- 0°~360° 4.5V~5.5V TSSOP-16 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.0729
200+
$32.7492
500+
$31.6539
1000+
$31.1126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?