This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-XH2.54-9PZZ-GW

Extended
Manufacturer
Megastar
MFR.Part #
ZX-XH2.54-9PZZ-GW
JLCPCB Part #
C42441536
Package
Plugin,P=2.5mm
Description
-25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 5.75mm 7mm 9 9P Beige Copper alloy PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2271

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2237

In-stock Item Pricing

Qty Unit Price
1+ $0.0358
50+ $0.0353
150+ $0.0350
500+ $0.0345

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons