
* Images are for reference only
ZX-HA2.54-11PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-11PLT
- JLCPCB Part #
- C22366218
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 32.5mm 3A 5.95mm 7.9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
50+
$0.1401
150+
$0.1285
500+
$0.1141
2500+
$0.1077
5000+
$0.1038
Related Products
Welcome back, may I help you?