
* Images are for reference only
ZX-XH2.54-4PZZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-4PZZ-BD
- JLCPCB Part #
- C53152088
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7mm Beige Copper alloy LCP Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
50+
$0.0895
150+
$0.0773
500+
$0.0681
2500+
$0.0608
5000+
$0.0571
Related Products
Welcome back, may I help you?