This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-VH3.96-3PWZ-Y

Extended
Manufacturer
Megastar
MFR.Part #
ZX-VH3.96-3PWZ-Y
JLCPCB Part #
C22388720
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 3P 7A 8.6mm Copper alloy PA66 Right Angle Tin VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1831

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1831

In-stock Item Pricing

Qty Unit Price
1+ $0.0782
50+ $0.0660
150+ $0.0599
500+ $0.0554
2500+ $0.0517
5000+ $0.0498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons