
* Images are for reference only
ZX-PM2.54-1-5PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.54-1-5PWZ
- JLCPCB Part #
- C49326177
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3.2mm 3A 5P Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1024
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1024
In-stock Item Pricing
Qty Unit Price
1+
$0.1960
50+
$0.1520
300+
$0.1331
600+
$0.1096
2400+
$0.0991
5100+
$0.0928
Welcome back, may I help you?