
* Images are for reference only
ZX-PM1.0-2-4PU-W
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM1.0-2-4PU-W
- JLCPCB Part #
- C41369826
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 2mm 2x4P 750mA 8P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
50+
$0.1885
140+
$0.1718
560+
$0.1511
2520+
$0.1418
5040+
$0.1363
Related Products
Welcome back, may I help you?