
* Images are for reference only
ZX-PHB2.0-2-9PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-9PLT
- JLCPCB Part #
- C19078807
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 18P 2 20mm 250V 2mm 2mm 2x9P 3A 8.43mm 8mm 9 Auxiliary Solder Pin Beige Copper alloy LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
50+
$0.2431
150+
$0.2246
400+
$0.1769
2400+
$0.1666
4800+
$0.1605
Related Products
Welcome back, may I help you?